- Home ›
- All Products›
- PH1-03-SGM-.110/.830
PH1-03-SGM-.110/.830
Adam Tech
PH 254MM STR 1*3P SEL GOLD MATTE TIN CON=1578MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR 1*3P SEL GOLD MATTE TIN CON=1578MM
Search Keywords: PH103SGM110830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1-03-SGM-.110/.830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,500
$0.1556
5,000
$0.1167
7,500
$0.1089
10,000 +
$0.1067
Click for Quote
Log in
to unlock special pricing