- Home ›
- All Products›
- PH1-02-T-E915-01-HT
PH1-02-T-E915-01-HT
Adam Tech
PH 254MM STR 1*2P TIN CON=64MM H=25MM HI-TEMP
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR 1*2P TIN CON=64MM H=25MM HI-TEMP
Search Keywords: PH102TE91501HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1-02-T-E915-01-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0202
30,000
$0.0193
50,000
$0.0190
100,000
$0.0182
150,000
$0.0164
250,000
$0.0158
500,000 +
$0.0146
Click for Quote
Log in
to unlock special pricing