- Home ›
- All Products›
- PH1-02-T-.118/.457
PH1-02-T-.118/.457
Adam Tech
PH 254MM STR 1*2P TIN DIP=30MM L=1160MM H=25MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR 1*2P TIN DIP=30MM L=1160MM H=25MM
Search Keywords: PH102T118457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1-02-T-.118/.457
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0176
25,000
$0.0158
50,000
$0.0156
100,000
$0.0149
150,000
$0.0149
250,000
$0.0134
500,000 +
$0.0129
Click for Quote
Log in
to unlock special pricing