- Home ›
- All Products›
- PCB-C5-04-T-20
PCB-C5-04-T-20
Adam Tech
LIF FLEX 100MM 4P TOP ENTRY PCB ROW SPACING=2MM T
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
LIF FLEX 100MM 4P TOP ENTRY PCB ROW SPACING=2MM T
Search Keywords: PCBC504T20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PCB-C5-04-T-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
88
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1254
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,254
$0.6113
2,508
$0.3762
3,762
$0.2978
5,016 +
$0.2918
Click for Quote
Log in
to unlock special pricing