- Home ›
- All Products›
- PCB-C-20-T-20-SG
PCB-C-20-T-20-SG
Adam Tech
LIF FLEX 100MM 20P TOP ENTRY PCB ROW SPACING=20MM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LIF FLEX 100MM 20P TOP ENTRY PCB ROW SPACING=20MM
Search Keywords: PCBC20T20SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PCB-C-20-T-20-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,250
$3.22
2,500
$1.71
3,750
$1.20
5,000 +
$1.18
Click for Quote
Log in
to unlock special pricing