- Home ›
- All Products›
- PCB-B2-12-T-25
PCB-B2-12-T-25
Adam Tech
LIF FLEX 125MM 12P TOP ENTRY PCB ROW SPACING=25MM
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
LIF FLEX 125MM 12P TOP ENTRY PCB ROW SPACING=25MM
Search Keywords: PCBB212T25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PCB-B2-12-T-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,250
$0.2956
2,500
$0.2217
3,750
$0.2069
5,000 +
$0.2028
Click for Quote
Log in
to unlock special pricing