- Home ›
- All Products›
- PCA-6-LA-40-V-3-PP-T/R
PCA-6-LA-40-V-3-PP-T/R
Adam Tech
ZIF FLEX 050MM 40P TOP ENTRY SMT FLEX T=03MM TIN
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ZIF FLEX 050MM 40P TOP ENTRY SMT FLEX T=03MM TIN
Search Keywords: PCA6LA40V3PPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PCA-6-LA-40-V-3-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,350
$1.185
2,700
$0.729
4,050
$0.577
5,400 +
$0.566
Click for Quote
Log in
to unlock special pricing