- Home ›
- All Products›
- PCA-6-LA-06-V-3-T/R
PCA-6-LA-06-V-3-T/R
Adam Tech
ZIF FLEX 050MM 6P TOP ENTRY SMT FLEX T=03MM TIN N
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ZIF FLEX 050MM 6P TOP ENTRY SMT FLEX T=03MM TIN N
Search Keywords: PCA6LA06V3TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PCA-6-LA-06-V-3-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,250
$0.8681
2,500
$0.5342
3,750
$0.4229
5,000 +
$0.4145
Click for Quote
Log in
to unlock special pricing