- Home ›
- All Products›
- PCA-6K-04-V-3-NC-KT-T/R-SG
Adam Tech
PCA-6K-04-V-3-NC-KT-T/R-SG
ZIF FLEX 050MM 4P TOP ENTRY SMT FLEX T=03MM NARRO
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ZIF FLEX 050MM 4P TOP ENTRY SMT FLEX T=03MM NARRO
Search Keywords: PCA6K04V3NCKTTRSG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PCA-6K-04-V-3-NC-KT-T/R-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Frequently Asked Questions
Is PCA-6K-04-V-3-NC-KT-T/R-SG RoHS compliant?
Yes, PCA-6K-04-V-3-NC-KT-T/R-SG is RoHS compliant.
What is the lead time for PCA-6K-04-V-3-NC-KT-T/R-SG?
The standard lead time for PCA-6K-04-V-3-NC-KT-T/R-SG is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,500
$0.8921
3,000
$0.5490
4,500
$0.4346
6,000 +
$0.4259
Click for Quote
Log in
to unlock special pricing