- Home ›
- All Products›
- PCA-3-10-V-3-20-IN
PCA-3-10-V-3-20-IN
Adam Tech
ZIF FLEX 10MM 10P TOP ENTRY FLEX T=03MM W=35MM RO
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
ZIF FLEX 10MM 10P TOP ENTRY FLEX T=03MM W=35MM RO
Search Keywords: PCA310V320IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PCA-3-10-V-3-20-IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
504
Order Increment:
28
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
504
$0.792
1,008
$0.594
1,512
$0.555
2,016 +
$0.544
Click for Quote
Log in
to unlock special pricing