- Home ›
- All Products›
- PCA-2G-06-V-3-T/R
PCA-2G-06-V-3-T/R
Adam Tech
ZIF FLEX 100MM 6P TOP ENTRY SMT FLEX T=03MM W=200
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ZIF FLEX 100MM 6P TOP ENTRY SMT FLEX T=03MM W=200
Search Keywords: PCA2G06V3TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PCA-2G-06-V-3-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,500
$2.121
3,000
$1.123
4,500
$0.790
6,000 +
$0.774
Click for Quote
Log in
to unlock special pricing