- Home ›
- All Products›
- PCA-2-CA-26-V-3
PCA-2-CA-26-V-3
Adam Tech
ZIF FLEX 100MM 26P TOP ENTRY SMT FLEX T=03MM TIN
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
ZIF FLEX 100MM 26P TOP ENTRY SMT FLEX T=03MM TIN
Search Keywords: PCA2CA26V3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PCA-2-CA-26-V-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1251
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,251
$4.59
2,502
$2.42
3,753
$1.66
5,004 +
$1.63
Click for Quote
Log in
to unlock special pricing