- Home ›
- All Products›
- PCA-2-CA-06-V-3
PCA-2-CA-06-V-3
Adam Tech
ZIF FLEX 100MM 6P TOP ENTRY SMT FLEX T=03MM TIN N
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
ZIF FLEX 100MM 6P TOP ENTRY SMT FLEX T=03MM TIN N
Search Keywords: PCA2CA06V3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PCA-2-CA-06-V-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1254
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,254
$3.15
2,508
$1.67
3,762
$1.18
5,016 +
$1.15
Click for Quote
Log in
to unlock special pricing