- Home ›
- All Products›
- PCA-2C-20-V-3-G-PP-T/R
PCA-2C-20-V-3-G-PP-T/R
Adam Tech
ZIF FLEX 100MM 20P TOP ENTRY SMT FLEX T=03MM W=25
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ZIF FLEX 100MM 20P TOP ENTRY SMT FLEX T=03MM W=25
Search Keywords: PCA2C20V3GPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PCA-2C-20-V-3-G-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
Order Increment:
800
15 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,600
$1.3420
3,200
$0.7105
4,800
$0.5000
6,400 +
$0.4900
Click for Quote
Log in
to unlock special pricing