- Home ›
- All Products›
- PA-012
Description
+
Power Adapter, NEMA Plug to DC Plug 5VDC 2A - Bag
Search Keywords: PA012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PA-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$16.14
50
$12.11
75
$11.30
100 +
$11.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments