- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- PA-002
Adam Tech
PA-002
Power Adapter, NEMA Plug to DC Plug 9VDC 670mA - Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Adapter, NEMA Plug to DC Plug 9VDC 670mA - Bag
Search Keywords: PA002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PA-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PA-002 RoHS compliant?
Yes, PA-002 is RoHS compliant.
What is the lead time for PA-002?
The standard lead time for PA-002 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5
$8.84
25
$8.02
50
$7.66
100
$7.43
250
$7.03
500
$6.84
1,000 +
$6.16
Click for Quote
Log in
to unlock special pricing