- Home ›
- All Products›
- MTD-A2-15-C-2-RD
MTD-A2-15-C-2-RD
Adam Tech
CONNECTOR WIRE HOUSING 254MM 15 POSITION 22 AWG C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR WIRE HOUSING 254MM 15 POSITION 22 AWG C
Search Keywords: MTDA215C2RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:MTD-A2-15-C-2-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$3.23
10,000
$1.65
15,000
$1.13
20,000 +
$1.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments