- Home ›
- All Products›
- MSB-T-150
MSB-T-150
Adam Tech
254MM MINI SHUNT OPEN TOP H=6MM PBT 150 TIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
254MM MINI SHUNT OPEN TOP H=6MM PBT 150 TIN
Search Keywords: MSBT150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:MSB-T-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,750
$0.0760
7,500
$0.0570
11,250
$0.0532
15,000 +
$0.0521
Click for Quote
Log in
to unlock special pricing