- Home ›
- All Products›
- MSBH-G-H10.5-R
MSBH-G-H10.5-R
Adam Tech
254MM MINI SHUNT HANDLE TOP H=105MM PHBZ GOLD RED
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
254MM MINI SHUNT HANDLE TOP H=105MM PHBZ GOLD RED
Search Keywords: MSBHGH105R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:MSBH-G-H10.5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5,000
$0.1833
10,000
$0.1128
15,000
$0.0893
20,000 +
$0.0875
Click for Quote
Log in
to unlock special pricing