- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- MSBG-03-G
Adam Tech
MSBG-03-G
Connector, gang shunt, 3 position, 2.54MM PITCH | Adam Tech MSBG-03-G
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector, gang shunt, 3 position, 2.54MM PITCH | Adam Tech MSBG-03-G
Search Keywords: MSBG03G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Adam Tech |
| Part No: | MSBG-03-G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is MSBG-03-G RoHS compliant?
Yes, MSBG-03-G is RoHS compliant.
What is the lead time for MSBG-03-G?
The standard lead time for MSBG-03-G is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,000
$0.0718
3,000
$0.0706
5,000
$0.0700
8,000
$0.0694
25,000
$0.0681
50,000
$0.0562
100,000
$0.0556
150,000 +
$0.0512
Click for Quote
Log in
to unlock special pricing