- Home ›
- All Products›
- MS2H-3-G
MS2H-3-G
Adam Tech
2MM MINI SHUNT HANDLE TOP H=112MM PHBZ GOLD
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2MM MINI SHUNT HANDLE TOP H=112MM PHBZ GOLD
Search Keywords: MS2H3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:MS2H-3-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
15 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
500
$0.0717
2,500
$0.0602
7,500
$0.0541
30,000
$0.0511
50,000
$0.0460
100,000
$0.0442
150,000
$0.0441
250,000 +
$0.0409
Click for Quote
Log in
to unlock special pricing