- Home ›
- All Products›
- MS2BG-03-G
MS2BG-03-G
Adam Tech
2MM GANGED MINI SHUNT 3P OPEN TOP H=43MM PHBZ GOL
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2MM GANGED MINI SHUNT 3P OPEN TOP H=43MM PHBZ GOL
Search Keywords: MS2BG03G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:MS2BG-03-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1541
3,000
$0.1474
5,000
$0.1453
8,000
$0.1432
25,000
$0.0874
50,000
$0.0839
100,000
$0.0778
150,000 +
$0.0776
Click for Quote
Log in
to unlock special pricing