- Home ›
- All Products›
- MRS2-C-08-U-SMT-PP-T/R
MRS2-C-08-U-SMT-PP-T/R
Adam Tech
FEMALE HEADER 1MM SMT 2*4P GOLD H=21MM W=25MM CAP
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 1MM SMT 2*4P GOLD H=21MM W=25MM CAP
Search Keywords: MRS2C08USMTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:MRS2-C-08-U-SMT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,250
$1.0093
2,500
$0.6211
3,750
$0.4917
5,000 +
$0.4819
Click for Quote
Log in
to unlock special pricing