- Home ›
- All Products›
- MPH2R-12-U-SMT-.059-KT-T/R
MPH2R-12-U-SMT-.059-KT-T/R
Adam Tech
PH 1MM RA SMT 2*6P GOLD CON=15MM H=15MM MYLAR TR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PH 1MM RA SMT 2*6P GOLD CON=15MM H=15MM MYLAR TR
Search Keywords: MPH2R12USMT059KTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:MPH2R-12-U-SMT-.059-KT-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,250
$3.82
2,500
$2.02
3,750
$1.39
5,000 +
$1.36
Click for Quote
Log in
to unlock special pricing