- Home ›
- All Products›
- MPH2L-08-U-SMT-E862-PP-T/R
MPH2L-08-U-SMT-E862-PP-T/R
Adam Tech
PH 1MM SMT 2*4P GOLD CON=18MM L=31MM H=10MM CAP T
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PH 1MM SMT 2*4P GOLD CON=18MM L=31MM H=10MM CAP T
Search Keywords: MPH2L08USMTE862PPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:MPH2L-08-U-SMT-E862-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$0.7158
2,500
$0.4405
3,750
$0.3487
5,000 +
$0.3417
Click for Quote
Log in
to unlock special pricing