- Home ›
- All Products›
- MHR-A-06-VUAL-MP
MHR-A-06-VUAL-MP
Adam Tech
LATCH HEADER 254MM 6P STR GOLD LONG DIP=33MM
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
LATCH HEADER 254MM 6P STR GOLD LONG DIP=33MM
Search Keywords: MHRA06VUALMP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:MHR-A-06-VUAL-MP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.1738
1,000
$0.1458
2,500
$0.1370
5,000
$0.1310
10,000
$0.1273
25,000
$0.1115
50,000
$0.1071
100,000 +
$0.0992
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments