- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MHR-34-VUAL-GY-SG
Adam Tech
MHR-34-VUAL-GY-SG
LATCH HEADER 254MM 34P STR GOLD LONG DIP=34MM GRA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LATCH HEADER 254MM 34P STR GOLD LONG DIP=34MM GRA
Search Keywords: MHR34VUALGYSG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:MHR-34-VUAL-GY-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is MHR-34-VUAL-GY-SG RoHS compliant?
Yes, MHR-34-VUAL-GY-SG is RoHS compliant.
What is the lead time for MHR-34-VUAL-GY-SG?
The standard lead time for MHR-34-VUAL-GY-SG is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
500
$4.84
1,000
$2.56
1,500
$1.80
2,000 +
$1.77
Click for Quote
Log in
to unlock special pricing