- Home ›
- All Products›
- MHR-16-VUAL-Y
MHR-16-VUAL-Y
Adam Tech
LATCH HEADER 254MM 16P STR GOLD LONG DIP=36MM
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
LATCH HEADER 254MM 16P STR GOLD LONG DIP=36MM
Search Keywords: MHR16VUALY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:MHR-16-VUAL-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
120
$0.704
360
$0.682
600
$0.652
1,080
$0.650
2,520
$0.598
5,040
$0.538
7,560
$0.524
10,080 +
$0.523
Click for Quote
Log in
to unlock special pricing