- Home ›
- All Products›
- MHR-16-VUAL-SG
MHR-16-VUAL-SG
Adam Tech
LATCH HEADER 254MM 16P STR GOLD LONG DIP=34MM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LATCH HEADER 254MM 16P STR GOLD LONG DIP=34MM
Search Keywords: MHR16VUALSG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:MHR-16-VUAL-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$2.24
1,000
$1.39
1,500
$1.10
2,000 +
$1.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments