- Home ›
- All Products›
- MHR-16-VSGAS-SG
MHR-16-VSGAS-SG
Adam Tech
LATCH HEADER 254MM 16P STR SG SHORT DIP=34MM
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
LATCH HEADER 254MM 16P STR SG SHORT DIP=34MM
Search Keywords: MHR16VSGASSG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:MHR-16-VSGAS-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
510
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
510
$1.627
1,020
$1.001
1,530
$0.792
2,040 +
$0.777
Click for Quote
Log in
to unlock special pricing