- Home ›
- All Products›
- M2-A1-67-R-SMT-8.50-KM-T/R
M2-A1-67-R-SMT-8.50-KM-T/R
Adam Tech
M2 05MM 67P SMT H=850MM GOLD M KEY BK TR
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
M2 05MM 67P SMT H=850MM GOLD M KEY BK TR
Search Keywords: M2A167RSMT850KMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:M2-A1-67-R-SMT-8.50-KM-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,500
$4.10
3,000
$2.17
4,500
$1.49
6,000 +
$1.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments