- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- M2-A1-67-R-SMT-8.50-KE-T/R
Adam Tech
M2-A1-67-R-SMT-8.50-KE-T/R
M2 05MM 67P SMT H=850MM GOLD E KEY BK TR
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
M2 05MM 67P SMT H=850MM GOLD E KEY BK TR
Search Keywords: M2A167RSMT850KETR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Adam Tech |
| Part No: | M2-A1-67-R-SMT-8.50-KE-T/R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536690000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
Frequently Asked Questions
Is M2-A1-67-R-SMT-8.50-KE-T/R RoHS compliant?
Yes, M2-A1-67-R-SMT-8.50-KE-T/R is RoHS compliant.
What is the lead time for M2-A1-67-R-SMT-8.50-KE-T/R?
The standard lead time for M2-A1-67-R-SMT-8.50-KE-T/R is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1,500
$4.10
3,000
$2.17
4,500
$1.49
6,000 +
$1.46
Click for Quote
Log in
to unlock special pricing