- Home ›
- All Products›
- LHD-08-GS-V0
LHD-08-GS-V0
Adam Tech
LOCKING HEADER 396MM 8P GOLD STR WHT V0 CON=114MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LOCKING HEADER 396MM 8P GOLD STR WHT V0 CON=114MM
Search Keywords: LHD08GSV0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:LHD-08-GS-V0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$1.293
2,500
$0.796
3,750
$0.630
5,000 +
$0.617
Click for Quote
Log in
to unlock special pricing