- Home ›
- All Products›
- LHC-A1-09-TS-V0
LHC-A1-09-TS-V0
Adam Tech
LOCKING HEADER 396MM 9P TIN STR NAT V0 DIP=36MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LOCKING HEADER 396MM 9P TIN STR NAT V0 DIP=36MM
Search Keywords: LHCA109TSV0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:LHC-A1-09-TS-V0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,500
$0.5021
5,000
$0.3090
7,500
$0.2446
10,000 +
$0.2397
Click for Quote
Log in
to unlock special pricing