- Home ›
- All Products›
- LHC-A1-06-TS-X03-X04-V0
LHC-A1-06-TS-X03-X04-V0
Adam Tech
LOCKING HEADER 396MM 6P TIN STR NAT V0 DIP=36MM R
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LOCKING HEADER 396MM 6P TIN STR NAT V0 DIP=36MM R
Search Keywords: LHCA106TSX03X04V0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:LHC-A1-06-TS-X03-X04-V0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,500
$0.1720
5,000
$0.1290
7,500
$0.1204
10,000 +
$0.1180
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments