- Home ›
- All Products›
- LHAB-B-08-TR-HT-V0
LHAB-B-08-TR-HT-V0
Adam Tech
LOCKING HEADER 254MM 8P TIN RA BK V0 DIP=35MM HI-
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LOCKING HEADER 254MM 8P TIN RA BK V0 DIP=35MM HI-
Search Keywords: LHABB08TRHTV0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:LHAB-B-08-TR-HT-V0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,250
$1.083
2,500
$0.667
3,750
$0.528
5,000 +
$0.517
Click for Quote
Log in
to unlock special pricing