- Home ›
- All Products›
- LHAB-A-10-TS
LHAB-A-10-TS
Adam Tech
LOCKING HEADER 254MM 10P TIN STR BK DIP=35MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LOCKING HEADER 254MM 10P TIN STR BK DIP=35MM
Search Keywords: LHABA10TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:LHAB-A-10-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$0.7873
2,500
$0.4845
3,750
$0.3835
5,000 +
$0.3759
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments