- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- LHAB-08-TS-V0
Adam Tech
LHAB-08-TS-V0
LOCKING HEADER 254MM 8P TIN STR BK V0 DIP=35MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
LOCKING HEADER 254MM 8P TIN STR BK V0 DIP=35MM
Search Keywords: LHAB08TSV0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:LHAB-08-TS-V0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is LHAB-08-TS-V0 RoHS compliant?
Yes, LHAB-08-TS-V0 is RoHS compliant.
What is the lead time for LHAB-08-TS-V0?
The standard lead time for LHAB-08-TS-V0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1,250
$0.3186
2,500
$0.2389
3,750
$0.2230
5,000 +
$0.2186
Click for Quote
Log in
to unlock special pricing