- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- LHA-03-TS-NY66-V0
Adam Tech
LHA-03-TS-NY66-V0
LOCKING HEADER 254MM 3P TIN STR BEIGE V0 CON=76MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
LOCKING HEADER 254MM 3P TIN STR BEIGE V0 CON=76MM
Search Keywords: LHA03TSNY66V0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Adam Tech |
| Part No: | LHA-03-TS-NY66-V0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536690000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
Frequently Asked Questions
Is LHA-03-TS-NY66-V0 RoHS compliant?
Yes, LHA-03-TS-NY66-V0 is RoHS compliant.
What is the lead time for LHA-03-TS-NY66-V0?
The standard lead time for LHA-03-TS-NY66-V0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
5,000
$0.0482
10,000
$0.0461
25,000
$0.0448
50,000
$0.0436
100,000
$0.0376
150,000
$0.0375
250,000
$0.0349
500,000 +
$0.0344
Click for Quote
Log in
to unlock special pricing