- Home ›
- All Products›
- HRS-2L-06-G-SMT-PP-T/R
HRS-2L-06-G-SMT-PP-T/R
Adam Tech
FEMALE HEADER 127MM SMT 2*3P GOLD H=21MM W=31MM C
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 127MM SMT 2*3P GOLD H=21MM W=31MM C
Search Keywords: HRS2L06GSMTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:HRS-2L-06-G-SMT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,500
$0.9630
3,000
$0.5926
4,500
$0.4692
6,000 +
$0.4598
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments