- Home ›
- All Products›
- HRS-2G-10-G-SMT-PP-T/R
HRS-2G-10-G-SMT-PP-T/R
Adam Tech
FEMALE HEADER 127MM SMT 2*5P GOLD H=2MM W=3MM CAP
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 127MM SMT 2*5P GOLD H=2MM W=3MM CAP
Search Keywords: HRS2G10GSMTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:HRS-2G-10-G-SMT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,050
$1.057
2,100
$0.651
3,150
$0.515
4,200 +
$0.505
Click for Quote
Log in
to unlock special pricing