- Home ›
- All Products›
- HRS-2G-06-G-SMT
HRS-2G-06-G-SMT
Adam Tech
FEMALE HEADER 127MM SMT 2*3P GOLD H=215MM W=305MM
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 127MM SMT 2*3P GOLD H=215MM W=305MM
Search Keywords: HRS2G06GSMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:HRS-2G-06-G-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
112
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
756
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
756
$1.692
1,512
$1.041
2,268
$0.824
3,024 +
$0.808
Click for Quote
Log in
to unlock special pricing