- Home ›
- All Products›
- HRS-2EY-12-G-SMT-PP1
HRS-2EY-12-G-SMT-PP1
Adam Tech
FEMALE HEADER 127MM SMT 2*6P GOLD H=34MM W=3MM CA
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 127MM SMT 2*6P GOLD H=34MM W=3MM CA
Search Keywords: HRS2EY12GSMTPP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:HRS-2EY-12-G-SMT-PP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$0.6718
2,500
$0.4134
3,750
$0.3273
5,000 +
$0.3208
Click for Quote
Log in
to unlock special pricing