- Home ›
- All Products›
- HRS-2EW-12-G-SMT
HRS-2EW-12-G-SMT
Adam Tech
FEMALE HEADER 127MM SMT 2*6P GOLD H=34MM W=31MM
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 127MM SMT 2*6P GOLD H=34MM W=31MM
Search Keywords: HRS2EW12GSMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:HRS-2EW-12-G-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,250
$2.221
2,500
$1.176
3,750
$0.828
5,000 +
$0.811
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments