- Home ›
- All Products›
- HRS-2E-14-G-SMT-PP-T/R
HRS-2E-14-G-SMT-PP-T/R
Adam Tech
FEMALE HEADER 127MM SMT 2*7P GOLD H=34MM W=31MM C
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 127MM SMT 2*7P GOLD H=34MM W=31MM C
Search Keywords: HRS2E14GSMTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:HRS-2E-14-G-SMT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$1.135
1,500
$0.698
2,250
$0.553
3,000 +
$0.542
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments