- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- HRS-2BEY-06-G-SMT-PP1-T/R
Adam Tech
HRS-2BEY-06-G-SMT-PP1-T/R
FEMALE HEADER 127MM SMT 2*3P GOLD H=20MM W=34MM C
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
FEMALE HEADER 127MM SMT 2*3P GOLD H=20MM W=34MM C
Search Keywords: HRS2BEY06GSMTPP1TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:HRS-2BEY-06-G-SMT-PP1-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is HRS-2BEY-06-G-SMT-PP1-T/R RoHS compliant?
Yes, HRS-2BEY-06-G-SMT-PP1-T/R is RoHS compliant.
What is the lead time for HRS-2BEY-06-G-SMT-PP1-T/R?
The standard lead time for HRS-2BEY-06-G-SMT-PP1-T/R is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,250
$0.5577
2,500
$0.3432
3,750
$0.2717
5,000 +
$0.2663
Click for Quote
Log in
to unlock special pricing