- Home ›
- All Products›
- HPH2-A-10-UA-SMT-PP
HPH2-A-10-UA-SMT-PP
Adam Tech
PH 127MM SMT 2*5P GOLD CON=3MM L=468MM H=1MM CAP
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
PH 127MM SMT 2*5P GOLD CON=3MM L=468MM H=1MM CAP
Search Keywords: HPH2A10UASMTPP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:HPH2-A-10-UA-SMT-PP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1257
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,257
$1.127
2,513
$0.694
3,769
$0.550
5,025 +
$0.539
Click for Quote
Log in
to unlock special pricing