- Home ›
- All Products›
- HPH2-A-10-TA-SMT-PP-T/R
HPH2-A-10-TA-SMT-PP-T/R
Adam Tech
PH 127MM SMT 2*5P TIN CON=3MM L=47MM H=1MM CAP TR
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PH 127MM SMT 2*5P TIN CON=3MM L=47MM H=1MM CAP TR
Search Keywords: HPH2A10TASMTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:HPH2-A-10-TA-SMT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,250
$1.199
2,500
$0.738
3,750
$0.584
5,000 +
$0.572
Click for Quote
Log in
to unlock special pricing