- Home ›
- All Products›
- HPH2-A-10-SGA
HPH2-A-10-SGA
Adam Tech
PH 127MM STR 2*5P SG CON=3MM DIP=23MM H=1MM
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
PH 127MM STR 2*5P SG CON=3MM DIP=23MM H=1MM
Search Keywords: HPH2A10SGA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:HPH2-A-10-SGA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$0.5933
2,500
$0.3651
3,750
$0.2891
5,000 +
$0.2833
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments