- Home ›
- All Products›
- HPH1RB-07-U-SMT-T834
HPH1RB-07-U-SMT-T834
Adam Tech
PH 127MM RA SMT 1*7P GOLD CON=3MM H=25MM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PH 127MM RA SMT 1*7P GOLD CON=3MM H=25MM
Search Keywords: HPH1RB07USMTT834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:HPH1RB-07-U-SMT-T834
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$0.5725
2,500
$0.3523
3,750
$0.2789
5,000 +
$0.2733
Click for Quote
Log in
to unlock special pricing